BESCHRIJVING
8-1924425-0 is a 34-position male cap assembly connector featuring a Key A keying configuration, designed for reliable electrical connections in demanding environments. This connector is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, ensuring environmental safety standards are met. The product is BFR/CFR/PVC free, though it contains Br/Cl above 900 ppm from other sources. Compatible with TE Part #1587057-1 end seal cover for 34P cap applications, this connector is suitable for automotive, industrial, and transportation applications where robust multi-pin connections are required.
Zoekwoorden: 819244250
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 8-1924425-0 RoHS-conform?
Ja, 8-1924425-0 is RoHS-conform.
Wat is de levertijd voor 8-1924425-0?
De standaard levertijd voor 8-1924425-0 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.400
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands