BESCHRIJVING
The 8-1372371-9 is a belt component produced by TE Connectivity / AMP brand. The product is classified as active and meets multiple international compliance standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive. The component is halogen-free with bromine, chlorine, and fluorine content below 900 ppm per homogenous material, and is free of BFR, CFR, and PVC. This belt is suitable for applications requiring environmentally compliant and regulated components in industrial and electronic equipment assemblies.
Zoekwoorden: 813723719
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 8-1372371-9 RoHS-conform?
Ja, 8-1372371-9 is RoHS-conform.
Wat is de levertijd voor 8-1372371-9?
De standaard levertijd voor 8-1372371-9 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Verzending today, als u bestelt in
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands