801921-SF
Filter 3-Ph Ultra-Compact EMC/RFI 10A 29 I/O Connections FN 3270 Series | Schaffner FN3270H-10-29 ...
BESCHRIJVING
The 801921-SF is a compact EMC/RFI filter from the FN 3270 series designed for 3-phase industrial motor drive applications. It features a maximum continuous operating voltage of 3×520/300 VAC (480 VAC +10% possible) and operates from DC to 60 Hz with rated currents ranging from 10 to 1000 A at 50°C. The filter provides attenuation performance according to EN 61800-3/A11 standards and includes high potential test voltage ratings of 2750 VDC (phase-to-earth) and 2250 VDC (phase-to-phase) for 2 seconds. Its very compact and lightweight design requires minimum installation space, with leakage currents between 3.1 to 6.9 mA at 520 VAC/50 Hz depending on the current rating, and power losses ranging from 2.4 W to 81.0 W at 25°C/50 Hz. This filter is ideal for industrial applications requiring reliable EMC compliance and efficient motor drive protection with easy installation and optional protective covers.
Zoekwoorden: 801921SF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 801921-SF RoHS-conform?
Ja, 801921-SF is RoHS-conform.
Wat is de levertijd voor 801921-SF?
De standaard levertijd voor 801921-SF is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 4
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands