794758-1
This Single Wire Seal from TE’s Mini-Universal MATE-N-LOK Sealed Connector System series features a splash-proof design that allows for optimal performance in situations with high humidity or the possibility of intermittent splashing. The wire seal has dimensions of 0.291 mm by 0.157 mm and, like all parts from TE, is RoHS compliant ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 794758-1 is a Single Wire Seal designed for use in TE's Mini-Universal MATE-N-LOK Sealed Connector System. With its splash-proof design, this wire seal ensures excellent performance even in environments with high humidity or intermittent splashing. Additionally, this wire seal is RoHS compliant, meaning it meets the highest standards of environmental protection. Its compact dimensions of 0.291 mm by 0.157 mm make it easy to install and integrate into various applications.
Productkenmerken:
- Single Wire Seal
- Mini-Universal MATE-N-LOK Sealed
- Color = Blue
- Wire Range = 0.12-0.90² [26-18] mm [AWG]
- Wire Insulation Diameter = 1.10 - 2.10 mm
Zoekwoorden: 7947581
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 794758-1 RoHS-conform?
Ja, 794758-1 is RoHS-conform.
Wat is de levertijd voor 794758-1?
De standaard levertijd voor 794758-1 is ongeveer 5 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 46.443
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 5 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands