776534-3
AS 16, 2P CAP ASSY, RD, KEY 3 ...
BESCHRIJVING
776534-3 is an AMPSEAL 16 2-way connector cap designed for environmentally sealed electrical connections in industrial and commercial transportation applications. The connector features a C key configuration with black housing and yellow polycarbonate locking ring (PLR), providing keyed mating to prevent incorrect connections. It incorporates a reduced diameter seal for enhanced environmental protection while maintaining compact dimensions. The 1.58 mm contact size accommodates standard wire gauges, and the connector is supplied with included wedge/TPA components for secure assembly. This cap connector is ideal for harsh automotive and industrial environments where reliable, sealed connections are essential.
Zoekwoorden: 7765343
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 776534-3 RoHS-conform?
Ja, 776534-3 is RoHS-conform.
Wat is de levertijd voor 776534-3?
De standaard levertijd voor 776534-3 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 690
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands