776231-5
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5 ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 776231-5 is a versatile assembly header designed for various applications. It features 35 positions and a vertical orientation, making it suitable for use in compact spaces. The header is equipped with the reliable AMPSEAL and flange seal technologies, ensuring superior protection and sealing against environmental factors such as moisture and dust. With its high-quality construction and reliable performance, this assembly header is an excellent choice for any project requiring secure and reliable connections.
Productkenmerken:
- Header Assembly
- Number of Positions = 35
- Terminate To Panel, Terminate To Printed Circuit Board
- Vertical Mount Angle
- With Gasket
Zoekwoorden: 7762315
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 776231-5 RoHS-conform?
Ja, 776231-5 is RoHS-conform.
Wat is de levertijd voor 776231-5?
De standaard levertijd voor 776231-5 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10.798
Kan direct verzenden
Fabrieksvoorraad: 4.842 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 13 Weken kan verzenden 1-11-27
English
中文 / 汉语
Deutsch
Español
Nederlands