7-1617039-0
HMS1308S004 equal 2100 HMS RELAY ...
BESCHRIJVING
7-1617039-0 is a 2100 HMS relay module manufactured by TE Connectivity for electromagnetic switching and control applications. The product is identified by the internal designation HMS1308S004 and is classified as an active component. While detailed technical specifications are not available in the provided documentation, this relay is designed for industrial control and switching purposes. The product does not comply with EU RoHS2 or ELV directives, indicating it may contain lead or restricted materials and should not be used in applications requiring such compliance.
Zoekwoorden: 716170390
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 7-1617039-0 RoHS-conform?
Nee, 7-1617039-0 is niet RoHS-conform.
Wat is de levertijd voor 7-1617039-0?
De standaard levertijd voor 7-1617039-0 is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands