66102-1
III+ PIN,24-20,30AU<10,STRIP ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 66102-1 is a high-quality connector pin designed for reliable and efficient connections in various applications. It features a short description III+ PIN,24-20,30AU<10,STRIP. This pin is made from durable materials and is plated with a 30AU<10 finish to ensure excellent conductivity and corrosion resistance. With its versatile design, this pin can reliably connect wires with a gauge size of 24 to 20, making it suitable for a wide range of electrical and electronic projects. It also comes in a convenient strip format, allowing for easy installation and organization. Choose the TE Connectivity / AMP Brand part 66102-1 for your connectivity needs and experience superior performance and reliability.
Zoekwoorden: 661021
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt 66102-1?
Het aanbevolen vervangende product voor 66102-1 is 66102-4 van TE Connectivity / AMP Brand, verkrijgbaar bij Master Electronics.
Is 66102-1 RoHS-conform?
Ja, 66102-1 is RoHS-conform.
Wat is de levertijd voor 66102-1?
De standaard levertijd voor 66102-1 is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 27.850
Kan direct verzenden
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 17 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands