6-2271116-2
M12, FEMALE, A CODE, 12P, PG9 (AU) ...
BESCHRIJVING
The 6-2271116-2 is an M12 12-pole female screw connection straight connector, unshielded, designed for industrial automation and control applications. This connector is rated for 30 V with a maximum current of 2 A per pin, and features A-coding for fieldbus compatibility and passive distribution box applications. The connector operates reliably across an ambient temperature range of -40°C to +85°C and meets IP67/IP68 environmental protection ratings, ensuring robust performance in harsh industrial environments. It is commonly used in motor control systems, power supply units, and passive distribution boxes where reliable signal and power distribution is required.
Zoekwoorden: 622711162
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 6-2271116-2 RoHS-conform?
Ja, 6-2271116-2 is RoHS-conform.
Wat is de levertijd voor 6-2271116-2?
De standaard levertijd voor 6-2271116-2 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands