61624-1
RING CRIMP 16-12 AWG BR ...
BESCHRIJVING
61624-1 is an open barrel ring tongue terminal with insulation support designed for machine-applied terminations on 18-14 AWG wire (0.8-2.0 mm²). The terminal features a tin-plated brass construction with a stud size of 10 and stock thickness of 0.76 mm (0.030 inch), providing reliable electrical connection and corrosion resistance. Dimensional specifications include width (W) of 8.69 mm (0.342 inch), length (L) of 19.91 mm (0.784 inch), dimension E of 15.57 mm (0.613 inch), and dimension C of 7.93 mm (0.312 inch). This terminal is commonly used in automotive wiring harnesses, industrial control systems, and general electrical assemblies where secure, insulated ring connections are required on medium-gauge conductors.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.25-3.00² [16-12] mm [AWG]
Zoekwoorden: 616241
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 61624-1 RoHS-conform?
Ja, 61624-1 is RoHS-conform.
Wat is de levertijd voor 61624-1?
De standaard levertijd voor 61624-1 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 106.277
Kan direct verzenden
Minimale bestelhoeveelheid: 2500
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands