BESCHRIJVING
6-1437514-0 is a plated-through-hole connector contact manufactured by TE Connectivity designed for reliable electrical interconnection in high-density applications. The contact features beryllium copper construction with multiple plating options including gold over nickel or matte tin-lead over copper, providing excellent corrosion resistance and conductivity. Key dimensional specifications include a nominal drill size of 0.76 mm with finished hole diameters ranging from 1.04 to 1.15 mm, and contact lengths varying from 2.39 to 2.54 mm depending on configuration. The product is qualified to military specification MIL-DTL-83505/6 and is available in bulk packaging with quantities up to 50,000 units. These contacts are commonly used in telecommunications, aerospace, and industrial equipment where robust, long-life electrical connections are required.
Zoekwoorden: 614375140
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 6-1437514-0 RoHS-conform?
Ja, 6-1437514-0 is RoHS-conform.
Wat is de levertijd voor 6-1437514-0?
De standaard levertijd voor 6-1437514-0 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 24.666
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 12500
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands