6-1415046-1
The 6-1415046-1 is a 6-pole, DIN-rail mountable, force guided relay module with 4 normally open and 2 normally closed contacts, operated by a 115VAC/VDC coil. ...
BESCHRIJVING
The 6-1415046-1 is an SR6 Z series force guided relay module designed for DIN-rail mounting. This 6-pole relay features a contact configuration of 4 Form A (NO) and 2 Form B (NC) with AgSnO2 contacts, compliant with EN 61810-3. It is rated for a switching voltage up to 250VAC and a current of 8A, and is energized by a 115VAC/VDC coil. The module is designed for an operational temperature range of -25°C to 50°C and facilitates easy installation with screwless clamp connectors. It is ideal for safety-critical applications such as contact monitoring in railway systems, elevators, and machine controls.
Zoekwoorden: 614150461
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 6-1415046-1 RoHS-conform?
Ja, 6-1415046-1 is RoHS-conform.
Wat is de levertijd voor 6-1415046-1?
De standaard levertijd voor 6-1415046-1 is ongeveer 28 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands