60938-2
250 FASTON REC 18-14 AWG TPBR ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 60938-2 is a high-quality electrical connector designed for quick and reliable connections. It features a 250 FASTON receptacle, allowing for easy insertion and removal of compatible male terminals. The connector is compatible with 18-14 AWG wire sizes, making it suitable for a wide range of applications. With its rugged construction and superior performance, this connector is a dependable choice for both commercial and industrial use. Trust TE Connectivity / AMP Brand for all your electrical connection needs.
Productkenmerken:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Non-Insulation Support
Zoekwoorden: 609382
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 60938-2 RoHS-conform?
Ja, 60938-2 is RoHS-conform.
Wat is de levertijd voor 60938-2?
De standaard levertijd voor 60938-2 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12.000
Kan direct verzenden
Minimale bestelhoeveelheid: 2500
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands