58548-1
PRO-CRIMPER HAND TOOL & DIE ...
BESCHRIJVING
The 58548-1 is a bottoming die component used in crimp tooling systems to guarantee proper crimp force application during wire termination processes. This component is engineered to control the compression and reduction of cross-sectional area of both wire and terminal, ensuring consistent crimp quality and repeatability. The die operates within specified handle force parameters (40–47 lbs) and maintains crimp height tolerances (38.18–498 units) to achieve the specified tensile strength, mechanical stability, and electrical conductivity required for reliable connections. Verification and recertification cycles are recommended every 8 months or 1,000 cycles to maintain long-term consistency and performance. This bottoming die is essential for production environments where design, maintenance, and certification of crimp tooling are critical to meeting connectivity standards and ensuring reliable terminal attachment in wire processing applications.
Zoekwoorden: 585481
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 58548-1 RoHS-conform?
Nee, 58548-1 is niet RoHS-conform.
Wat is de levertijd voor 58548-1?
De standaard levertijd voor 58548-1 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Verzending today, als u bestelt in
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands