58063-2
HEAD (IDC) HDE-20 W/O TL ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 58063-2 is a HEAD (IDC) HDE-20 connector that does not include a terminal lock. This connector is designed to provide reliable and secure connections for high-density applications. With its insulation displacement technology, it allows for easy and efficient wire termination without the need for stripping or soldering. The HDE-20 connector is commonly used in a variety of industries, including telecommunications, automotive, and industrial equipment. Its compact size and efficient design make it an ideal choice for space-constrained applications.
Zoekwoorden: 580632
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 58063-2 RoHS-conform?
Nee, 58063-2 is niet RoHS-conform.
Wat is de levertijd voor 58063-2?
De standaard levertijd voor 58063-2 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Kan direct verzenden
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands