5749609-1
26 50SR CABLE KIT-BULK PCKG ...
BESCHRIJVING
5749609-1 is a shielded backshell kit with spring latches designed for use with 26-position AMPLIMITE .050 Series D-sub connectors. This backshell kit features an angled cable exit configuration and is packaged individually. The AMPLIMITE .050 Series connectors utilize a compact .050 x .100 inch (1.27 x 2.54 mm) grid spacing with gold plated tab and tuning fork contacts. The backshell kit is designed to provide cable strain relief and EMI shielding for cable plug and receptacle assemblies. It is commonly used in data and device applications requiring secure, shielded connections with quick-release spring latch mating hardware.
Productkenmerken:
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 26
- Cable Insulation Diameter = 6.86 mm
- With Mating Connector Lock
Zoekwoorden: 57496091
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5749609-1 RoHS-conform?
Ja, 5749609-1 is RoHS-conform.
Wat is de levertijd voor 5749609-1?
De standaard levertijd voor 5749609-1 is ongeveer 50 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 228
Verzending today, als u bestelt in
In bestelling:
450
kan verzenden 11-16-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 50 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands