5-6609951-9
PS0S0DH60=C4473 ...
BESCHRIJVING
PS0S0DH60 is a Corcom P Series multi-function inlet filter designed as a power entry module for EMI suppression with single voltage selection capability. The product is part of TE Connectivity's comprehensive EMI filter portfolio and is classified as a multi-function inlet filter for power distribution applications. It is EU RoHS 2011/65/EU compliant and EU ELV 2000/53/EC compliant, meeting stringent environmental and safety standards. The filter contains halogen content (Br or Cl > 900 ppm) and does not contain REACH SVHC substances as of January 2019. This product is suitable for industrial power conditioning, equipment protection, and applications requiring reliable EMI filtering in single-voltage systems.
Zoekwoorden: 566099519
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5-6609951-9 RoHS-conform?
Ja, 5-6609951-9 is RoHS-conform.
Wat is de levertijd voor 5-6609951-9?
De standaard levertijd voor 5-6609951-9 is ongeveer 31 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 108
Kan direct verzenden
Fabriekslevertijd 31 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands