5-6609107-6
PS00XSS6B=C1115 ...
BESCHRIJVING
5-6609107-6 is an EMI/RFI power line filter designed for industrial applications requiring superior noise attenuation and compliance with international emissions standards. The filter features dual-stage filtering architecture with a maximum voltage rating of 500 VAC line to ground and current ratings available in multiple configurations. It provides excellent common mode and differential mode performance, making it ideal for switching mode power supplies and applications with high interference levels. The filter is available with screw mounting options and 0.25 inch spade terminals for flexible installation. This product is particularly suited for telecom, computing, and consumer electronics applications where space-limited equipment racks and reliable EMI filtering are critical requirements.
Productkenmerken:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Zoekwoorden: 566091076
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5-6609107-6 RoHS-conform?
Ja, 5-6609107-6 is RoHS-conform.
Wat is de levertijd voor 5-6609107-6?
De standaard levertijd voor 5-6609107-6 is ongeveer 31 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 73
Kan direct verzenden
Fabriekslevertijd 31 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands