5650118-3
The 5650118-3 is a 12-position, board-to-board card edge power connector with a 2.54 mm centerline for power and signal applications. ...
BESCHRIJVING
The 5650118-3 is a board-to-board card edge power connector designed for power and signal circuit applications. This receptacle-type connector features 12 power positions on a 2.54 mm centerline and supports a maximum contact current rating of 3 A. It is designed for right-angle, through-hole solder termination to a printed circuit board and operates at up to 400V. The housing is made from UL 94V-0 rated polyester GF with phosphor bronze contacts, ensuring durability and reliable performance in various electronic systems requiring robust board-to-board power connections.
Productkenmerken:
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 6 Dual Positions
Zoekwoorden: 56501183
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5650118-3 RoHS-conform?
Ja, 5650118-3 is RoHS-conform.
Wat is de levertijd voor 5650118-3?
De standaard levertijd voor 5650118-3 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.231
Kan direct verzenden
In bestelling:
1.680
kan verzenden 11-23-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands