BESCHRIJVING
556879-7 is a 7-position wire-to-board plug housing designed for the AMPINNERGY Wire-To-Board Connector system. The housing is constructed from polycarbonate material (94V-0 rated) in black finish and features one-piece design with polarization and positive latching to mating receptacles. The connector accepts crimp contacts and is designed for cable-mounted applications with dimensions of 3.05 inches (77.30 mm) in length (Dimension A) and 3.40 inches (86.19 mm) in width (Dimension B). This connector is commonly used in power supply systems, including low-noise power supplies, switch-mode power supplies (SMPS), power factor-correcting (PFC) supplies, and redundant (N+1) power systems requiring hot-plug capability and reliable interconnection.
Productkenmerken:
- Wire-to-Board Application
- Housing
- Plug
- Number of Positions = 7
- Color = Black
Zoekwoorden: 5568797
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 556879-7 RoHS-conform?
Ja, 556879-7 is RoHS-conform.
Wat is de levertijd voor 556879-7?
De standaard levertijd voor 556879-7 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 125
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 15
MOQ voor niet-voorraadhoeveelheid: 15
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands