539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econoseal E Series ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 539972-1 is an Extraction Tool designed specifically for Universal MATE-N-LOK connectors. This tool is specifically optimized for use with Socket 1.5 and is compatible with TYPE II, III+, CI-2, -3, -H, and Econoseal E Series Universal MATE-N-LOK connectors. With its precision design and high-quality construction, this Extraction Tool allows for easy and efficient removal of contacts from the connector, ensuring smooth and reliable operation. Perfect for professionals in the electronics and electrical industries, this tool is a must-have for anyone working with Universal MATE-N-LOK connectors.
Zoekwoorden: 5399721
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 539972-1 RoHS-conform?
Ja, 539972-1 is RoHS-conform.
Wat is de levertijd voor 539972-1?
De standaard levertijd voor 539972-1 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 110
Kan direct verzenden
Fabriekslevertijd 3 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands