53241-1
PG SPR SPD 22-16COMM 22-18MIL8 ...
BESCHRIJVING
53241-1 is a pre-insulated PLASTI-GRIP solderless locking fork terminal manufactured by TE Connectivity. It is designed for 22-16 AWG (0.26-1.65 mm²) wire sizes and accommodates #8 (M4) stud sizes. The terminal features a width of 0.244 inch (6.20 mm), length of 0.872 inch (22.15 mm), and a wire barrel minimum inside diameter of 0.140 inch (3.56 mm). The PVC insulation sleeve provides good dielectric strength and supports wire insulation to prevent exposed bare wire. This terminal is UL listed/CSA approved with 94V-0 rated insulation, suitable for 600V operating voltage and 105°C maximum operating temperature, making it ideal for applications in panel boxes, motors, switchgear, power supplies, HVAC, and lighting systems.
Productkenmerken:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 532411
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 53241-1 RoHS-conform?
Ja, 53241-1 is RoHS-conform.
Wat is de levertijd voor 53241-1?
De standaard levertijd voor 53241-1 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.951
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands