BESCHRIJVING
The 525441-5 is a plug gauge handtool manufactured by TE Connectivity for connector inspection and verification purposes. As a precision measurement tool, it is used to verify the dimensions and fit of connector plugs during assembly and quality control processes. The product is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive, ensuring it meets environmental and safety standards. It features low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is BFR/CFR/PVC free, making it suitable for use in regulated industries. This handtool is part of TE's connector assembly and verification product line, commonly used in manufacturing environments where connector quality assurance is critical.
Zoekwoorden: 5254415
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 525441-5 RoHS-conform?
Ja, 525441-5 is RoHS-conform.
Wat is de levertijd voor 525441-5?
De standaard levertijd voor 525441-5 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands