52264-1
TERMINAL R PG 6 3/8 ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 52264-1 is a high-quality terminal designed for use in various electrical applications. This terminal is specifically designed for use in power generation systems, making it a reliable choice for critical power applications. With its durable construction and advanced design, this terminal provides a secure connection and excellent electrical conductivity. Its compact size and easy installation make it a convenient choice for various installations. The 52264-1 terminal is compatible with a range of wire gauges, making it versatile for different power generation projects. When it comes to ensuring a reliable and efficient power connection, the TE Connectivity / AMP Brand part 52264-1 is an ideal choice.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 522641
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 52264-1 RoHS-conform?
Ja, 52264-1 is RoHS-conform.
Wat is de levertijd voor 52264-1?
De standaard levertijd voor 52264-1 is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.366
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands