5-2203654-5
34-way in-line plug assembly connector with Index B keying configuration for hybrid electrical connections. ...
BESCHRIJVING
5-2203654-5 is a 34-way in-line plug assembly connector designed for hybrid electrical connections. This connector features Index B keying configuration and is compatible with various accessories including female TPA, lever, end seal cover, grommet, and peripheral seal components. The product is EU RoHS and EU ELV compliant, with BFR/CFR/PVC free halogen content. It is commonly used in automotive and industrial applications where reliable multi-position electrical connections are required.
Zoekwoorden: 522036545
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5-2203654-5 RoHS-conform?
Ja, 5-2203654-5 is RoHS-conform.
Wat is de levertijd voor 5-2203654-5?
De standaard levertijd voor 5-2203654-5 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.312
Kan direct verzenden
Minimale bestelhoeveelheid: 2
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands