5-1546159-4
8PCR-10-006=#8 TRIBARRIER ...
BESCHRIJVING
8PCR-10-006 is a right-angle printed circuit board mount tri-barrier terminal block from the BUCHANAN Series #8. It features a 0.4375" [11.1mm] pitch with #8-32 screw size spacing and accommodates 10 circuits. The terminal block uses wire clamp screws with phil-slot head and is constructed with a polyamide housing rated UL94V-0 for flammability. This terminal block is suitable for applications requiring secure wire connections to PCBs with right-angle orientation, offering reliable electrical connections in industrial and commercial equipment.
Productkenmerken:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Right Angle Mount Angle
Zoekwoorden: 515461594
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5-1546159-4 RoHS-conform?
Ja, 5-1546159-4 is RoHS-conform.
Wat is de levertijd voor 5-1546159-4?
De standaard levertijd voor 5-1546159-4 is ongeveer 27 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.270
Kan direct verzenden
Fabriekslevertijd 27 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands