5-104477-4
40 SYSTEM 50 HDR DRRA SHRD SN ...
BESCHRIJVING
5-104477-4 is a single-row, right-angle unshrouded thru-hole header connector part of the AMPMODU Interconnection System, designed for board-to-board connections with 0.050 x 0.100 inch [1.27 x 2.54 mm] centerline spacing. This 40-position connector features a post length of 0.145 inches [3.68 mm] and is constructed with brass contacts duplex plated with gold on the contact area and tin on solder posts, with nickel underplating for enhanced durability and solderability. The connector housing is made of black thermoplastic rated UL 94V-0, ensuring flame resistance and reliability in demanding applications. This header is commonly used in high-density interconnect applications, test equipment, and industrial control systems where space efficiency and reliable board-to-board signal transmission are essential.
Productkenmerken:
- Header Assembly
- Number of Positions = 40
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Zoekwoorden: 51044774
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5-104477-4 RoHS-conform?
Ja, 5-104477-4 is RoHS-conform.
Wat is de levertijd voor 5-104477-4?
De standaard levertijd voor 5-104477-4 is ongeveer 33 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 303
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 16
MOQ voor niet-voorraadhoeveelheid: 16
Meerdere: 16
Fabriekslevertijd 33 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands