5-103945-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - IDC / IDT - 1 Rows. ...
BESCHRIJVING
Use this idc connector 5-103945-3 header connector from TE Connectivity where IDC ribbon cables are used. This PIN connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 5-103945-3 is housed in black thermoplastic. This connector has an operating temperature of -65 to 105 °C. This product is 10.74 mm long, 6.6 mm tall and 24.13 mm deep. It uses the idt termination method.
Productkenmerken:
- Housing
- Preloaded
- Number of Positions = 4
- Housing Type = Pin
- Contact Type = Pin
Zoekwoorden: 51039453
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5-103945-3 RoHS-conform?
Ja, 5-103945-3 is RoHS-conform.
Wat is de levertijd voor 5-103945-3?
De standaard levertijd voor 5-103945-3 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.192
Kan direct verzenden
In bestelling:
4.224
kan verzenden 3-29-27
Minimale bestelhoeveelheid: 44
Meerdere: 44
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands