48131
HYP8 SOLIS 1/0-4/0AWG INDENTER ...
BESCHRIJVING
The 48131 is a bottoming die assembly used in crimp tooling systems to ensure proper and repeatable crimp force application during terminal crimping operations. The die is designed to work within a handle force range of 40–47 lbs and produces a crimp height between 38.18 and 498 units (as-received) and 452–389 units (after crimp), ensuring consistent mechanical stability and electrical conductivity. This tooling component is part of TE Connectivity's application tooling portfolio and requires recertification every 8 months or 1,000 cycles to maintain crimp quality standards. The bottoming die is essential for achieving specified tensile strength and proper wire-to-terminal compression in high-volume crimping production environments.
Zoekwoorden: 48131
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 48131 RoHS-conform?
Ja, 48131 is RoHS-conform.
Wat is de levertijd voor 48131?
De standaard levertijd voor 48131 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 2
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands