4-794619-6
16P MICRO MNL ASSY,R/A,HDR LF ...
BESCHRIJVING
The 4-794619-6 is a dual-row surface-mount header connector designed for the Micro MATE-N-LOK 3mm connector system, supporting 2-24 position configurations with a 3mm centerline spacing. This connector features surface-mount technology (SMT) compatibility with SMT hold-down provisions, plastic hold-down options, and metal hold-down support for robust board mounting. The header is compatible with contacts rated for wire sizes 22-18 AWG (0.3-0.9 mm²) and 20-24 AWG (0.2-0.5 mm²) with insulation diameters up to 2.79 mm, and supports a maximum current rating of 5 Amps per line at 250 Volts AC/DC. The connector includes retention features on the solder tail and is supplied in tape and reel packaging, making it ideal for automated assembly in wire-to-board applications requiring reliable, compact interconnections in consumer electronics, industrial equipment, and automotive systems.
Productkenmerken:
- Header Assembly
- Number of Positions = 16
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Through-Hole
Zoekwoorden: 47946196
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4-794619-6 RoHS-conform?
Ja, 4-794619-6 is RoHS-conform.
Wat is de levertijd voor 4-794619-6?
De standaard levertijd voor 4-794619-6 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 650
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands