4-1971905-7
PLUG HOUSING 14POS,KEYING-D,NEW GIC3.3 ...
BESCHRIJVING
4-1971905-7 is a GRACE INERTIA 3.3 series plug housing connector designed for wire-to-board applications with 14 positions arranged in 2 rows. The connector features a 3.3 mm centerline pitch, tin (Sn) plated contacts with a maximum current rating of 4 A per contact, and operates at 250 VDC. The housing is constructed from PA 66 GF material with a connector width of 12.4 mm and row-to-row spacing of 5.2 mm, supporting wire sizes from 414.44 to 1045.97 CMA. It meets UL 94V-0 flammability requirements and has a glow wire rating of 750°C without flame, with an operating temperature range of -30°C to +105°C. This connector is ideal for power and signal applications requiring reliable crimp termination in industrial and commercial equipment.
Zoekwoorden: 419719057
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4-1971905-7 RoHS-conform?
Ja, 4-1971905-7 is RoHS-conform.
Wat is de levertijd voor 4-1971905-7?
De standaard levertijd voor 4-1971905-7 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 800
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 50
MOQ voor niet-voorraadhoeveelheid: 400
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands