4-1744524-6
6 Position Header Assembly 5 Pin ...
BESCHRIJVING
The 4-1744524-6 is an Economy Power Connector header assembly designed for wire-to-board power distribution applications. It features 6 positions in a single row with vertical PCB mounting orientation, unshrouded pin design, and latching mating retention for secure connections. The connector is rated for 7.5 A per contact at 250 VAC operating voltage, with square brass pins plated in tin for reliable electrical performance. Dimensions include a mating post length of 7.70 mm, overall length of 23.76 mm, width of 10.90 mm, and profile height of 8.50 mm, designed for 1.60 mm recommended PCB thickness. The housing is constructed from nylon with glass fiber reinforcement in natural color, with a 3.96 mm centerline spacing, and is RoHS/ELV compliant with UL 94V-0 flammability rating. This connector is ideal for industrial power distribution, equipment control panels, and embedded systems requiring compact, cost-effective power interconnection solutions.
Zoekwoorden: 417445246
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4-1744524-6 RoHS-conform?
Ja, 4-1744524-6 is RoHS-conform.
Wat is de levertijd voor 4-1744524-6?
De standaard levertijd voor 4-1744524-6 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.473
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 100
MOQ voor niet-voorraadhoeveelheid: 1500
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands