4-146495-0
80 MODII HDR DRST UNSHRD STKG ...
BESCHRIJVING
4-146495-0 is a vertical board-to-board header connector designed for the AMPMODU interconnection system with 0.050 x 0.050 inch [1.27 x 1.27 mm] centerline spacing. This double-row header is available in multiple position configurations ranging from 10 to 100 positions, with dimension A varying from 0.372 inches [9.44 mm] to 2.622 inches [66.59 mm] depending on position count. The connector offers three mated height options: 0.250 inches [6.35 mm], 0.320 inches [8.13 mm], and 0.390 inches [9.91 mm], with corresponding packaging options in tubes, tape and reel, and hold-down configurations. All part numbers are RoHS compliant, and the connector features a vacuum pick and place cover for tape and reel packaged variants. This header is commonly used in PC/104-Plus and board-to-board applications requiring reliable vertical interconnection with standardized spacing and multiple position flexibility.
Zoekwoorden: 41464950
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4-146495-0 RoHS-conform?
Ja, 4-146495-0 is RoHS-conform.
Wat is de levertijd voor 4-146495-0?
De standaard levertijd voor 4-146495-0 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 37
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 188
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands