4-1437353-7
The 4-1437353-7 is a card guide accessory for card edge style terminal blocks that features an integrated locking device. ...
BESCHRIJVING
The 4-1437353-7 is a card guide accessory designed for use with card edge style terminal blocks. This component is constructed from PBT material and has a length of 89.00 mm (3.504 inches). It features an integrated locking device channel clamp to securely hold the card in position. As a terminal block accessory, this card guide assists in the proper alignment and retention of printed circuit boards within an assembly, ensuring a stable and reliable connection.
Productkenmerken:
- Accessory Type = Card Guide
- Block or Strip Style = Card Edge
- Channel Clamp Type = Locking Device
Zoekwoorden: 414373537
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4-1437353-7 RoHS-conform?
Ja, 4-1437353-7 is RoHS-conform.
Wat is de levertijd voor 4-1437353-7?
De standaard levertijd voor 4-1437353-7 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 300
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands