4-1418448-1
3POS AMP MCP1.5 REC. HSG COD D ...
BESCHRIJVING
The 4-1418448-1 is a 3-pin CAN Bus plug connector designed for reliable signal communication in vehicles and machinery operating in extreme conditions. It features MCP gold-plated contacts for accurate signal transfer in harsh environments and high vibration, with IP67 waterproof protection and IP6K9K backshell rating. The connector operates over a temperature range of -40°C to 140°C and is flame retardant to UL94 V0, meeting CAN Bus protocol specifications according to SAE J1939 standard. It is fully compatible with HDSCS accessories including Y-connectors, backshells, and dust caps, providing versatile design options with multiple coding configurations (ABC and AAA). This connector is ideal for agricultural machinery, construction equipment, and on- and off-road vehicle applications requiring robust sealed connectivity.
Zoekwoorden: 414184481
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4-1418448-1 RoHS-conform?
Ja, 4-1418448-1 is RoHS-conform.
Wat is de levertijd voor 4-1418448-1?
De standaard levertijd voor 4-1418448-1 is ongeveer 27 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 399
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 27 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands