4-1414992-7
V23136A0004X086-EV-CBOX ...
BESCHRIJVING
The 4-1414992-7 is a Power Relay F4 A automotive relay designed for high-current switching applications in vehicles. It features a 1 form C, 1 CO (changeover) contact arrangement with an integrated diode (cathode 1) for coil suppression, operating at a rated voltage of 12VDC with a maximum switching voltage of 16VDC. The relay delivers a limiting continuous current of 60A at 23°C and 40A at 85°C, with contact material composed of silver alloy and a minimum contact load of 1A at 5VDC. It exhibits typical operate and release times of 7ms and 2ms respectively, with mechanical endurance exceeding 1×106 operations. The relay is housed in a plug-in terminal configuration with IP54 protection rating and operates reliably across an ambient temperature range of -40°C to +125°C. Common automotive applications include ABS control, blower fans, cooling fans, electric power steering, fuel pumps, and lighting circuits where robust switching performance and thermal stability are essential.
Zoekwoorden: 414149927
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4-1414992-7 RoHS-conform?
Ja, 4-1414992-7 is RoHS-conform.
Wat is de levertijd voor 4-1414992-7?
De standaard levertijd voor 4-1414992-7 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 294
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands