41292
250 FASTON,TAB,BR ...
BESCHRIJVING
41292 is a 250 Series stud mount type FASTON tab terminal designed for secure electrical connections in various applications. This Style G terminal features 3 pairs configuration with a stud diameter of 0.130 inches (3.30 mm) and an overall length (Dim. L) of 1.065 inches (27.05 mm). Constructed from brass material with a stock thickness of 0.032 inches (0.81 mm), it provides reliable conductivity and durability. The terminal is UL and CSA certified, making it suitable for applications requiring compliance with safety standards. It mates with all 250 Series FASTON receptacles, offering versatility in electrical assembly and connection applications.
Productkenmerken:
- Tab
- Tab Type = Stud Mount
- Connection Type = Multiple
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Zoekwoorden: 41292
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 41292 RoHS-conform?
Ja, 41292 is RoHS-conform.
Wat is de levertijd voor 41292?
De standaard levertijd voor 41292 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 33.455
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands