395772-1
The 395772-1 is a front board hook constructed from passivated stainless steel for mechanical mounting applications. ...
BESCHRIJVING
The 395772-1 is a front board hook designed for mechanical fastening. It is manufactured from durable stainless steel and features a passivated finish for corrosion resistance. The component has a maximum length of 5.14 inches and includes precise mounting features, such as two 0.13-inch diameter through-holes and a 0.23-inch diameter countersink with an 82-degree included angle. This hook is ideal for securely mounting front boards or panels in various assemblies.
Zoekwoorden: 3957721
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 395772-1 RoHS-conform?
Ja, 395772-1 is RoHS-conform.
Wat is de levertijd voor 395772-1?
De standaard levertijd voor 395772-1 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands