3-848075-5
Cable Assembly AC Power Lead 0.889m 16AWG LGH to LGH 37 to 37 POS SKT-SKT ...
BESCHRIJVING
3-848075-5 is a shielded double end lead assembly designed for aerospace, defense, and marine connector applications. This assembly features a molded glass-epoxy cap with a silicone jacket and includes a ground lead for EMI/RFI shielding protection. The assembly is part of the 848075 series and is MIL-C-55302 qualified, meeting military specifications for reliable performance in demanding environments. Common applications include C4ISR systems, commercial and military aerospace, ground defense, military marine, missile defense, and space applications where shielded interconnections are critical.
Zoekwoorden: 38480755
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3-848075-5 RoHS-conform?
Ja, 3-848075-5 is RoHS-conform.
Wat is de levertijd voor 3-848075-5?
De standaard levertijd voor 3-848075-5 is ongeveer 32 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabriekslevertijd 32 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands