3-828102-1
Connector Accessories Female Screw Lock Straight Brass Tin Carton ...
BESCHRIJVING
3-828102-1 is a female screwlock accessory designed for D-Sub HD-series connectors, providing secure locking and mounting functionality. This component features a screw length of 9.2 mm and a thread size of 4-40 UNC 2A (Male) / 4-40 UNC 2, ensuring reliable mechanical connection. The screwlock is part of the AMPLIMITE product family from TE Connectivity and is EU RoHS and ELV compliant with exemptions. It is commonly used in applications requiring secure D-Sub connector retention, such as industrial equipment, communication systems, and instrumentation where vibration resistance and connection integrity are essential.
Productkenmerken:
- Female Screw Locks
- Tin Body Finish
- Thread Size = 4-40
- Thread Length = 3.00 mm
- Screwlock Style = Screwlock Only
Zoekwoorden: 38281021
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3-828102-1 RoHS-conform?
Ja, 3-828102-1 is RoHS-conform.
Wat is de levertijd voor 3-828102-1?
De standaard levertijd voor 3-828102-1 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20.182
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 5000
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands