BESCHRIJVING
368497-1 is an 18-pin plug housing assembly designed for the TE Connectivity 250 HYB connector system. The housing is constructed from PBT (polybutylene terephthalate) material in natural color and is compatible with multiple contact types including 090 II series (368083, 368084, 368085) and 090 III series (1743654, 1743655, 1743656) contacts. The assembly features dimensional specifications with a reference length of 18.6 mm and is manufactured to strict tolerances (±0.2 mm for dimensions 0–10 mm, ±0.25 mm for 10–30 mm, and ±3° for angles). This connector housing is commonly used in industrial and automotive applications requiring reliable multi-pin electrical connections with standardized TE Connectivity specifications.
Productkenmerken:
- Housing
- Plug
- 090/250 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 18
Zoekwoorden: 3684971
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 368497-1 RoHS-conform?
Ja, 368497-1 is RoHS-conform.
Wat is de levertijd voor 368497-1?
De standaard levertijd voor 368497-1 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 756
Kan direct verzenden
Minimale bestelhoeveelheid: 84
Meerdere: 84
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands