36160
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp ...
BESCHRIJVING
The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification. PIDG terminals have copper sleeve for improved wire insulation support Specific tooling dedicated for different volumes or circumstances is available Applications Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Defence, Military & Aerospace, Consumer Electronics
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 36160
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 36160 RoHS-conform?
Ja, 36160 is RoHS-conform.
Wat is de levertijd voor 36160?
De standaard levertijd voor 36160 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 155.826
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 3 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands