36157
TERMINAL,PIDG R 16-14 6 ...
BESCHRIJVING
36157 is a pre-insulated ring tongue terminal designed for reliable solderless wire termination in electrical applications. This terminal accommodates 16-14 AWG wire sizes (2.050-5.180 circular mils / 1.04-2.62 mm²) and features blue color-coded insulation for easy identification. Key dimensions include W: 0.343 in (8.71 mm), C: 0.281 in (7.14 mm), E: 0.685 in (17.40 mm), and L: 0.859 in (21.82 mm), with a maximum wire insulation diameter of 0.350 in (8.89 mm). The terminal features funnel entry for easy wire insertion, serration inside the barrel for exceptional contact and tensile strength, and special plating for high corrosion resistance. Ideal for control circuits and power wiring applications requiring UL, CSA, and Military approved terminations.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 36157
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 36157 RoHS-conform?
Ja, 36157 is RoHS-conform.
Wat is de levertijd voor 36157?
De standaard levertijd voor 36157 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9.376
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 30 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands