350793-1
04P UMNL PIN HDR ASSY 94VO ...
BESCHRIJVING
350793-1 is a PC board pin header contact designed for use in 4-circuit MATE-N-LOK wire-to-board connectors. This long tail contact is specifically engineered for printed circuit boards with a thickness of 0.125 inches (3.18 mm), providing reliable electrical connections in power circuit applications. The contact features a pre-tin finish and is constructed from phosphor bronze material, ensuring excellent conductivity and durability. With a contact length (L dimension) of 1.210 inches (30.73 mm), this component is commonly used in home appliances, particularly gas appliances, where robust power distribution and secure mating are essential. The MATE-N-LOK connector system incorporates positive lock mechanisms and locking levers protected by walls to prevent wire tangling, making 350793-1 suitable for demanding industrial and consumer applications requiring reliable power connections.
Productkenmerken:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 4
Zoekwoorden: 3507931
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 350793-1 RoHS-conform?
Ja, 350793-1 is RoHS-conform.
Wat is de levertijd voor 350793-1?
De standaard levertijd voor 350793-1 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.772
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands