324605
SOLIS SPFLG 22-16COM22-18MIL 2 ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 324605 is a reliable and high-quality electrical connector. The SOLIS SPFLG 22-16COM22-18MIL 2 is designed to provide a secure connection for wires with a size range of 22-16 gauge for the SOLIS SPFLG22 and 22-18 gauge for the MIL 2. With its durable construction and easy installation, this connector ensures efficient and effective electrical connections in various applications. Trust in the TE Connectivity / AMP Brand part 324605 for reliable performance and long-lasting durability.
Productkenmerken:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 324605
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 324605 RoHS-conform?
Ja, 324605 is RoHS-conform.
Wat is de levertijd voor 324605?
De standaard levertijd voor 324605 is ongeveer 26 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.690
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands