BESCHRIJVING
3-2322421-0 is an M12 cable assembly featuring A8-M straight connectors with CAT7 cable designed for heavy industrial applications requiring reliable data transmission. The assembly supports a maximum data transmission rate of 1 Gb/s and operates over a temperature range of -40°C to 85°C (without cable boot) or -40°C to 70°C (with cable boot), with an operational voltage of 30V and current rating of 2A. The cable incorporates 4 individually shielded pairs with 24 AWG cross-section and A-coding, delivering IP67 protection and withstanding over 250 mating cycles for durability. The ruggedized design with crimped cable strain relief eliminates conductor breakage, conforms to EN61373 Cat1 Class B and EN45545-2 HL3 standards, and is suitable for public transportation and industrial environments where fire and smoke compliance is required.
Zoekwoorden: 323224210
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3-2322421-0 RoHS-conform?
Ja, 3-2322421-0 is RoHS-conform.
Wat is de levertijd voor 3-2322421-0?
De standaard levertijd voor 3-2322421-0 is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabriekslevertijd 23 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands