3-2316114-4
2MM,REC,CNT,CRIMP,28-30AWG,0.1UM,LP ...
BESCHRIJVING
3-2316114-4 is an AMPMODU 2 mm wire-to-board crimp receptacle housing designed for reliable and economical interconnection in miniature electronics. The housing is constructed from high-temperature LCP plastic in black color with UL94 V0 flammability rating and low halogen content. This connector series features a 2 mm pitch, occupying 38 percent less space than traditional 2.54 mm centerline connectors. The receptacle utilizes phosphor bronze contacts with dual cantilever beams and is rated for operating environment class III. Common applications include industrial electronics and high-vibration environments where reliable wire-to-board connections are required.
Zoekwoorden: 323161144
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3-2316114-4 RoHS-conform?
Ja, 3-2316114-4 is RoHS-conform.
Wat is de levertijd voor 3-2316114-4?
De standaard levertijd voor 3-2316114-4 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 43.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands