322363
DG 22-16COM22-18MIL HR R 4 ...
BESCHRIJVING
322363 is a high-temperature ring tongue terminal designed for extreme thermal environments up to 1200°F (649°C). It features a diamond grip crimp design with the famous "W" and "C" crimp pattern, accommodating solid and stranded conductors in the 22-16 AWG wire size range (509-3,260 circular mils). The terminal body is constructed from copper per ASTM B152 with nickel plating per QQ-N-290 rated to 650°F (343°C), and includes a nickel silver metallic sleeve per ASTM B122. With a tongue material thickness of 0.033 inches (0.84 mm) and available in multiple stud sizes (4, 5, M3, 6, M3.5, 8, M4, 10), this terminal is ideal for aerospace, automotive, and industrial applications requiring reliable electrical connections in high-temperature circuits. The orange color-coded sleeve aids in quick identification during assembly and maintenance.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 322363
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 322363 RoHS-conform?
Ja, 322363 is RoHS-conform.
Wat is de levertijd voor 322363?
De standaard levertijd voor 322363 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 143
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 30 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands