321019
TERMINAL,PIDG R 26-22 6 ...
BESCHRIJVING
321019 is a ring tongue wire terminal manufactured by TE Connectivity with a closed barrel design and straight receptacle style, intended for terminating regular wire in the 26-22 AWG range (0.12-0.402 mm). The terminal features a copper body with tin finish and yellow nylon insulation, rated for 300 VAC operation. It has a stud diameter of 3.68 mm (M3.5), an insulation diameter of 2.08 mm maximum, and a tongue material thickness of 0.46 mm, providing reliable electrical connection and mechanical stability. This terminal is commonly used in electrical harnesses, automotive wiring, and industrial control applications where secure ring-tongue connections are required, and it maintains full RoHS/ELV compliance for environmental standards.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 321019
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 321019 RoHS-conform?
Ja, 321019 is RoHS-conform.
Wat is de levertijd voor 321019?
De standaard levertijd voor 321019 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9.329
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands