320857
TERMINAL,SOLIS SPD FLG 16-14 ...
BESCHRIJVING
320857 is a standard butt splice terminal designed for secure wire-to-stud electrical connections in industrial equipment. This SOLISTRAND terminal features a width of 0.294 inches (7.47 mm) and length of 0.514 inches (13.06 mm), with a wire barrel minimum inside diameter of 0.085 inches (2.16 mm) and wire barrel style A. The terminal is constructed of high-conductivity copper with a brazed seam and "W" crimp design that provides high tensile strength and prevents pinched wires, meeting or exceeding MIL Spec SAE AS7928 Type I, Class I requirements. It operates at a maximum temperature of 170°C and is UL listed and CSA approved, making it suitable for material handling equipment, motors, heavy equipment, transformers, switchgear, telecommunications, appliances, panel boxes, power supplies, and control instruments where reliable, vibration-resistant connections are essential.
Productkenmerken:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 320857
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 320857 RoHS-conform?
Ja, 320857 is RoHS-conform.
Wat is de levertijd voor 320857?
De standaard levertijd voor 320857 is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10.939
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 100
MOQ voor niet-voorraadhoeveelheid: 750
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands